Technical documents
Specifications
Brand
RulandBore
19mm
Coupling Types
Oldham Coupling
Outside Diameter
51mm
Outside Diameter
50.8mm
Hub Length
20.8mm
Fastening
Clamp
Material
Aluminium
Minimum Operating Temperature
-23°C
Maximum Operating Temperature
+65°C
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Ruland Oldham Coupling, 51mm Outside Diameter, 19mm Bore Coupler
1
P.O.A.
Ruland Oldham Coupling, 51mm Outside Diameter, 19mm Bore Coupler
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RulandBore
19mm
Coupling Types
Oldham Coupling
Outside Diameter
51mm
Outside Diameter
50.8mm
Hub Length
20.8mm
Fastening
Clamp
Material
Aluminium
Minimum Operating Temperature
-23°C
Maximum Operating Temperature
+65°C
Country of Origin
United States