Ruland Shaft Collar, One Piece, Quick Clamp, Bore 12mm, OD 38mm, W 10mm, Aluminium

RS Stock No.: 700-6705Brand: RulandManufacturers Part No.: MQCL-12-A
brand-logo
View all in Shaft Collars

Technical documents

Specifications

Brand

Ruland

Shaft Diameter

12mm

One/Two Piece

One Piece

Material

Aluminium

Outside Diameter

38mm

Fastening

Quick Clamp

Width

10mm

Finish

Anodised

Country of Origin

United States

Product details

Quick Clamping Shaft Collar

Easily adjustable with integrated lever
No tools required
Designed for quick repositioning
Resists corrosion: Anodised aluminium with black sulphuric finish body; gold anodised cam lever

Stock information temporarily unavailable.

P.O.A.

Ruland Shaft Collar, One Piece, Quick Clamp, Bore 12mm, OD 38mm, W 10mm, Aluminium

P.O.A.

Ruland Shaft Collar, One Piece, Quick Clamp, Bore 12mm, OD 38mm, W 10mm, Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ruland

Shaft Diameter

12mm

One/Two Piece

One Piece

Material

Aluminium

Outside Diameter

38mm

Fastening

Quick Clamp

Width

10mm

Finish

Anodised

Country of Origin

United States

Product details

Quick Clamping Shaft Collar

Easily adjustable with integrated lever
No tools required
Designed for quick repositioning
Resists corrosion: Anodised aluminium with black sulphuric finish body; gold anodised cam lever