Ruland Collar Two Piece Clamp Screw, Bore 35mm, OD 57mm, W 15mm, Steel

RS Stock No.: 289-9802Brand: RulandManufacturers Part No.: MSP-35-F
brand-logo
View all in Shaft Collars

Technical documents

Specifications

Brand

Ruland

Shaft Diameter

35mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

57mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Black Oxide

Stock information temporarily unavailable.

P.O.A.

Ruland Collar Two Piece Clamp Screw, Bore 35mm, OD 57mm, W 15mm, Steel

P.O.A.

Ruland Collar Two Piece Clamp Screw, Bore 35mm, OD 57mm, W 15mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Ruland

Shaft Diameter

35mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

57mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Black Oxide