Technical documents
Specifications
Brand
RulandShaft Diameter
4mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
16mm
Fastening
Clamp Screw
Threaded Bore Size
M3
Width
9mm
Finish
Black Oxide
Stock information temporarily unavailable.
P.O.A.
Ruland Collar Two Piece Clamp Screw, Bore 4mm, OD 16mm, W 9mm, Steel
1
P.O.A.
Ruland Collar Two Piece Clamp Screw, Bore 4mm, OD 16mm, W 9mm, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RulandShaft Diameter
4mm
One/Two Piece
Two Piece
Material
Steel
Outside Diameter
16mm
Fastening
Clamp Screw
Threaded Bore Size
M3
Width
9mm
Finish
Black Oxide