Ruland Flexible Coupling Flector 19.1mm

RS Stock No.: 740-6193Brand: RulandManufacturers Part No.: OD12/19-AT
brand-logo
View all in Flexible Coupling Flectors

Technical documents

Specifications

Brand

Ruland

Size

19.1mm

Coupling Types

Oldham Coupling

Torque Rating

2.25Nm

Misalignment - Angular

0.5°

Misalignment - Axial

0.1mm

Misalignment - Parallel

0.2mm

Country of Origin

United States

Product details

Torque Discs

Nylon discs (resilient) - help dampen vibration and noise,Acetal discs (backlash-free) - designed for precise applications requiring zero backlash and higher torque capacity

Ruland Oldham Style Couplings

Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

You may be interested in
Ruland Flexible Coupling Flector 19.1mm
P.O.A.1 Bag of 10 (ex VAT)

P.O.A.

Ruland Flexible Coupling Flector 19.1mm

P.O.A.

Ruland Flexible Coupling Flector 19.1mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Ruland Flexible Coupling Flector 19.1mm
P.O.A.1 Bag of 10 (ex VAT)

Technical documents

Specifications

Brand

Ruland

Size

19.1mm

Coupling Types

Oldham Coupling

Torque Rating

2.25Nm

Misalignment - Angular

0.5°

Misalignment - Axial

0.1mm

Misalignment - Parallel

0.2mm

Country of Origin

United States

Product details

Torque Discs

Nylon discs (resilient) - help dampen vibration and noise,Acetal discs (backlash-free) - designed for precise applications requiring zero backlash and higher torque capacity

Ruland Oldham Style Couplings

Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

You may be interested in
Ruland Flexible Coupling Flector 19.1mm
P.O.A.1 Bag of 10 (ex VAT)