Ruland Flexible Coupling Flector
Technical documents
Specifications
Brand
RulandTorque Rating
32lb/in
Misalignment - Angular
0.5°
Misalignment - Axial
0.006in
Misalignment - Parallel
0.01in
Torsional Stiffness
0.037°/lb-in
Stock information temporarily unavailable.
P.O.A.
Ruland Flexible Coupling Flector
1
P.O.A.
Ruland Flexible Coupling Flector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RulandTorque Rating
32lb/in
Misalignment - Angular
0.5°
Misalignment - Axial
0.006in
Misalignment - Parallel
0.01in
Torsional Stiffness
0.037°/lb-in