Ruland Beam Coupling, 19mm Outside Diameter, 6mm Bore, 22.9mm Length Coupler

RS Stock No.: 814-483Brand: RulandManufacturers Part No.: PCMR19-6-6-A
brand-logo
View all in Flexible Couplings

Technical documents

Specifications

Brand

Ruland

Coupling Types

Beam Coupling

Bore

6mm

Outside Diameter

19mm

Length

22.9mm

Torque Rating

1.58Nm

Misalignment - Angular

Misalignment - Parallel

0.2mm

Misalignment - Parallel

0.203mm

Misalignment - Axial

0.13mm

Misalignment - Axial

0.127mm

Material

Aluminium

Country of Origin

United States

Product details

Aluminium Flexible Shaft Couplings

Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.

Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable

Stock information temporarily unavailable.

P.O.A.

Ruland Beam Coupling, 19mm Outside Diameter, 6mm Bore, 22.9mm Length Coupler

P.O.A.

Ruland Beam Coupling, 19mm Outside Diameter, 6mm Bore, 22.9mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Ruland

Coupling Types

Beam Coupling

Bore

6mm

Outside Diameter

19mm

Length

22.9mm

Torque Rating

1.58Nm

Misalignment - Angular

Misalignment - Parallel

0.2mm

Misalignment - Parallel

0.203mm

Misalignment - Axial

0.13mm

Misalignment - Axial

0.127mm

Material

Aluminium

Country of Origin

United States

Product details

Aluminium Flexible Shaft Couplings

Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.

Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable