Technical documents
Specifications
Brand
RulandCoupling Types
Beam Coupling
Bore
8mm
Outside Diameter
25mm
Length
31.8mm
Torque Rating
3.73Nm
Misalignment - Angular
3°
Misalignment - Parallel
0.38mm
Misalignment - Parallel
0.381mm
Misalignment - Axial
0.25mm
Misalignment - Axial
0.254mm
Material
Aluminium
Country of Origin
United States
Product details
Aluminium Flexible Shaft Couplings
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.
Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RulandCoupling Types
Beam Coupling
Bore
8mm
Outside Diameter
25mm
Length
31.8mm
Torque Rating
3.73Nm
Misalignment - Angular
3°
Misalignment - Parallel
0.38mm
Misalignment - Parallel
0.381mm
Misalignment - Axial
0.25mm
Misalignment - Axial
0.254mm
Material
Aluminium
Country of Origin
United States
Product details
Aluminium Flexible Shaft Couplings
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.
Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable