S2Ceb-Groupe CaeCat 6, 100m Cat6, Black, F/UTP Shielded, Unterminated PVC Sheath

RS Stock No.: 201-0689Brand: S2Ceb-Groupe CaeManufacturers Part No.: AUDIOLAN626
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Series

Cat 6

LAN Category

Cat6

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PVC

Core Strands

7/26

Fire Behaviour

IEC 61156-6

American Wire Gauge

26AWG

Number of Strands

8

Cross Sectional Area

0.128 mm²

Conductor Strand Type

Stranded

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

S2Ceb-Groupe CaeCat 6, 100m Cat6, Black, F/UTP Shielded, Unterminated PVC Sheath

P.O.A.

S2Ceb-Groupe CaeCat 6, 100m Cat6, Black, F/UTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Cat 6

LAN Category

Cat6

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PVC

Core Strands

7/26

Fire Behaviour

IEC 61156-6

American Wire Gauge

26AWG

Number of Strands

8

Cross Sectional Area

0.128 mm²

Conductor Strand Type

Stranded

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Country of Origin

China