Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Saft NiCd Rechargeable D Battery, 4.3Ah

RS Stock No.: 621-0691Brand: SaftManufacturers Part No.: 0095-526-019/1
brand-logo
View all in D Rechargeable Batteries

Technical documents

Specifications

Brand

Saft

Chemistry

NiCd

Capacity

4.3Ah

Size

D

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +70°C

Product details

NiCd 55°C Saft Emergency Lighting Batteries

1.2V to 12V Nickel Cadmium batteries
4Ah capacity, 400mA cyclic and 200mA float charge rate
Discharge range -20°C to +70°C
High energy retention
4 years life duration at 55°C
Saft VTD 70 cells used for longer lifetime at high temperatures

Single D

With tags connections

Single Stick

Supplied with: fitted AMP connectors and removeable single end caps, for easy installation

Twin Stick

Supplied with: fitted AMP connectors, removeable single end caps and loose double end caps, for easy installation

Side-by-Side

Supplied with: fitted AMP connectors and backplates, for easy installation

Standards

EN 60598-2-22, EN60598.1, IEC 61-951-1, IEC 61-951-2, UL 924

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Saft NiCd Rechargeable D Battery, 4.3Ah

P.O.A.

Saft NiCd Rechargeable D Battery, 4.3Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 59P.O.A.
60+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Saft

Chemistry

NiCd

Capacity

4.3Ah

Size

D

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +70°C

Product details

NiCd 55°C Saft Emergency Lighting Batteries

1.2V to 12V Nickel Cadmium batteries
4Ah capacity, 400mA cyclic and 200mA float charge rate
Discharge range -20°C to +70°C
High energy retention
4 years life duration at 55°C
Saft VTD 70 cells used for longer lifetime at high temperatures

Single D

With tags connections

Single Stick

Supplied with: fitted AMP connectors and removeable single end caps, for easy installation

Twin Stick

Supplied with: fitted AMP connectors, removeable single end caps and loose double end caps, for easy installation

Side-by-Side

Supplied with: fitted AMP connectors and backplates, for easy installation

Standards

EN 60598-2-22, EN60598.1, IEC 61-951-1, IEC 61-951-2, UL 924

You may be interested in