Hazardous Product

Saft Lithium Thionyl Chloride AA Battery 3.6V

RS Stock No.: 201-9438Brand: SaftManufacturers Part No.: LS14500Distrelec Article No.: 16947790
brand-logo
View all in AA Batteries

Technical documents

Specifications

Brand

Saft

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Terminal Type

Standard

Capacity

2.6Ah

Size

AA

Country of Origin

France

Product details

SAFT Lithium Non-rechargeable AA Batteries - LS14500

Lithium AA batteries from Saft, designed for use in industrial and commercial applications. These AA batteries are not like typical AA batteries, they have a nominal voltage rating of 3.6V designed for use in applications where a device is used for a long period of time such as utility metering, security and alarms.

LS14500 batteries use lithium-thionyl chloride so they have a high energy density, low discharge rate, ideal for lengthy storage periods plus they are fully compliant with IEC60086-4 and IEC60079-11 safety standards.

Why choose these batteries?

Saft LS14500 lithium AA batteries are 3.6 V rated which is considerably higher than commonly used AA batteries. They are applicable for equipment or instruments designed for this rating otherwise damage will ensue. Saft LS14500 lithium batteries are non-rechargeable and should not be recharged.

Lithium batteries what are the advantages?

• The nominal voltage of 3.6 V, greater than conventional cells
• Wide temperature range −60゚C to +85゚C
• High energy density, the highest of any primary battery

Features and Benefits

• Operating voltage: 3.6 V
• Bobbin construction
• Low self-discharge for extended life
• Operating temperature: - 60°C to + 85°C
• Non-flammable
• Resistance to corrosion
• Low magnetic signature

LS 14500 Series

LS 14500 AA batteries are available with various terminal types;

• Standard
• PCB Pin
• Tags
• Lead or Flying lead (JST, XHP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row)

Typical Applications

Lithium AA batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Utility Meters
• Smoke detectors
• Alarm systems

FAQ’s
Are Alkaline/Lithium Batteries Harmful?

Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?

Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Stock information temporarily unavailable.

P.O.A.

Saft Lithium Thionyl Chloride AA Battery 3.6V

P.O.A.

Saft Lithium Thionyl Chloride AA Battery 3.6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Saft

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Terminal Type

Standard

Capacity

2.6Ah

Size

AA

Country of Origin

France

Product details

SAFT Lithium Non-rechargeable AA Batteries - LS14500

Lithium AA batteries from Saft, designed for use in industrial and commercial applications. These AA batteries are not like typical AA batteries, they have a nominal voltage rating of 3.6V designed for use in applications where a device is used for a long period of time such as utility metering, security and alarms.

LS14500 batteries use lithium-thionyl chloride so they have a high energy density, low discharge rate, ideal for lengthy storage periods plus they are fully compliant with IEC60086-4 and IEC60079-11 safety standards.

Why choose these batteries?

Saft LS14500 lithium AA batteries are 3.6 V rated which is considerably higher than commonly used AA batteries. They are applicable for equipment or instruments designed for this rating otherwise damage will ensue. Saft LS14500 lithium batteries are non-rechargeable and should not be recharged.

Lithium batteries what are the advantages?

• The nominal voltage of 3.6 V, greater than conventional cells
• Wide temperature range −60゚C to +85゚C
• High energy density, the highest of any primary battery

Features and Benefits

• Operating voltage: 3.6 V
• Bobbin construction
• Low self-discharge for extended life
• Operating temperature: - 60°C to + 85°C
• Non-flammable
• Resistance to corrosion
• Low magnetic signature

LS 14500 Series

LS 14500 AA batteries are available with various terminal types;

• Standard
• PCB Pin
• Tags
• Lead or Flying lead (JST, XHP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row)

Typical Applications

Lithium AA batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Utility Meters
• Smoke detectors
• Alarm systems

FAQ’s
Are Alkaline/Lithium Batteries Harmful?

Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?

Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire