Technical documents
Specifications
Brand
Saia-BurgessActuator Type
Plunger
Contact Configuration
SP-CO
Contact Current Rating
15 A@ 250 V ac
Terminal Type
Solder Tag
IP Rating
IP40
Contact Material
Silver
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-10 → +85°C
Country of Origin
Poland
Product details
Surface Mounting Mechanism: V3 Changeover Microswitch & Sprung Plunger - SPCO
In rest position, plunger exerts no force on switch
Switch has built in override facility for maintenance
Long over travel
The plunger has a tapped (4 BA) hole making it suitable for additional user attachments
Contact Rating - 15 A at 250Vac
Solder connection
Approvals
UL; CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Saia-BurgessActuator Type
Plunger
Contact Configuration
SP-CO
Contact Current Rating
15 A@ 250 V ac
Terminal Type
Solder Tag
IP Rating
IP40
Contact Material
Silver
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-10 → +85°C
Country of Origin
Poland
Product details
Surface Mounting Mechanism: V3 Changeover Microswitch & Sprung Plunger - SPCO
In rest position, plunger exerts no force on switch
Switch has built in override facility for maintenance
Long over travel
The plunger has a tapped (4 BA) hole making it suitable for additional user attachments
Contact Rating - 15 A at 250Vac
Solder connection
Approvals
UL; CSA
