Saia-Burgess Roller Lever Microswitch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

RS Stock No.: 463-1282Brand: Saia-BurgessManufacturers Part No.: E19V3CQMSA(ATEX)
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

5.6 N

Contact Material

Silver

Case Material

Stainless Steel

Release Force

1N

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Roller Lever Microswitch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

P.O.A.

Saia-Burgess Roller Lever Microswitch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Actuator Type

Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

5.6 N

Contact Material

Silver

Case Material

Stainless Steel

Release Force

1N

Country of Origin

United Kingdom