Technical documents
Specifications
Brand
Saia-BurgessActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.6 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Glass Fibre Reinforced Nylon
Mechanical Life
10^7Operations
Release Force
0.07N
Operating Temperature Range
-40 → +85°C
Product details
Ultra Miniature F Series Switch
SPCO silver contacts rated at 5A, 250Vac; 30Vdc
Operating temperature range: -40 to +85°C
Approvals
UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Saia-BurgessActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.6 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Glass Fibre Reinforced Nylon
Mechanical Life
10^7Operations
Release Force
0.07N
Operating Temperature Range
-40 → +85°C
Product details
Ultra Miniature F Series Switch
SPCO silver contacts rated at 5A, 250Vac; 30Vdc
Operating temperature range: -40 to +85°C
Approvals
UL, CSA