Technical documents
Specifications
Brand
Saia-BurgessSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Contact Current Rating
5 A @ 250 V ac
Manufacturer Part No.
TH412100625
You may be interested in
RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, 250V ac, IP65Brand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Saia-Burgess Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, SPDT
1
P.O.A.
Saia-Burgess Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
You may be interested in
RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, 250V ac, IP65Brand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Saia-BurgessSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Contact Current Rating
5 A @ 250 V ac
Manufacturer Part No.
TH412100625
You may be interested in
RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, 250V ac, IP65Brand: RS PRO
P.O.A.Each (ex VAT)