Saia-Burgess Push Button Switch, Momentary, Panel Mount, IP40

RS Stock No.: 441-732Brand: Saia-BurgessManufacturers Part No.: TH503002000
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Mounting Type

Panel Mount

IP Rating

IP40

Manufacturer Part No.

TH503002000

Terminal Type

Tab

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Push Button Switch, Momentary, Panel Mount, IP40

P.O.A.

Saia-Burgess Push Button Switch, Momentary, Panel Mount, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Switch Operation

Momentary

Mounting Type

Panel Mount

IP Rating

IP40

Manufacturer Part No.

TH503002000

Terminal Type

Tab