Saia-Burgess Contact Block for Use with TK2 Series, 1CO

RS Stock No.: 173-9312Brand: Saia-BurgessManufacturers Part No.: TH593566000
brand-logo

Technical documents

Specifications

Block Type

Contact Block

Contact Configuration

1CO

For Use With

TK2 Series

Country of Origin

Poland

Product details

Contact Elements

Self cleaning snap action with dovetailed bodies that slide fit on to the actuators and are locked in place with a quarter turn of the central locking pin on the actuator
Contact rating: 5A @ 250V a.c. (p.f. = 0.7), 4A @ 24V d.c.
Contact resistance: gold < 15mΩ, silver < 8mΩ
Mechanical life: 2 x 105 operations
Electrical life: 104 operations at 250V a.c. (cos Ø = 0.7)
For low current applications, 5 μm gold-plated silver contacts are available
Connections are suitable for either soldering or 2.8 x 0.5mm (0.11in.) Faston connectors

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Contact Block for Use with TK2 Series, 1CO

P.O.A.

Saia-Burgess Contact Block for Use with TK2 Series, 1CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Block Type

Contact Block

Contact Configuration

1CO

For Use With

TK2 Series

Country of Origin

Poland

Product details

Contact Elements

Self cleaning snap action with dovetailed bodies that slide fit on to the actuators and are locked in place with a quarter turn of the central locking pin on the actuator
Contact rating: 5A @ 250V a.c. (p.f. = 0.7), 4A @ 24V d.c.
Contact resistance: gold < 15mΩ, silver < 8mΩ
Mechanical life: 2 x 105 operations
Electrical life: 104 operations at 250V a.c. (cos Ø = 0.7)
For low current applications, 5 μm gold-plated silver contacts are available
Connections are suitable for either soldering or 2.8 x 0.5mm (0.11in.) Faston connectors