Saia-Burgess Contact Block for Use with Circular indicator 350872, Circular Latching 350822, Circular Momentary 350816,

RS Stock No.: 795-7990Brand: Saia-BurgessManufacturers Part No.: TH593567000
brand-logo

Technical documents

Specifications

Block Type

Contact Block

Contact Configuration

1CO

For Use With

Circular indicator 350872, Circular Latching 350822, Circular Momentary 350816, Rectangular Indicator 350850, Rectangular Latching 350787, Rectangular Latching 441596, Rectangular Momentary Pushbutton 350771, Rectangular Momentary Pushbutton 4178545, Square Indicator 350866, Square Latching 441625, Square Latching Pushbutton 350800, Square Momentary Pushbutton 350793

Country of Origin

Poland

Product details

Contact Elements

Self cleaning snap action with dovetailed bodies that slide fit on to the actuators and are locked in place with a quarter turn of the central locking pin on the actuator
Contact rating: 5A @ 250V a.c. (p.f. = 0.7), 4A @ 24V d.c.
Contact resistance: gold < 15mΩ, silver < 8mΩ
Mechanical life: 2 x 105 operations
Electrical life: 104 operations at 250V a.c. (cos Ø = 0.7)
For low current applications, 5 μm gold-plated silver contacts are available
Connections are suitable for either soldering or 2.8 x 0.5mm (0.11in.) Faston connectors

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Contact Block for Use with Circular indicator 350872, Circular Latching 350822, Circular Momentary 350816,

P.O.A.

Saia-Burgess Contact Block for Use with Circular indicator 350872, Circular Latching 350822, Circular Momentary 350816,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Block Type

Contact Block

Contact Configuration

1CO

For Use With

Circular indicator 350872, Circular Latching 350822, Circular Momentary 350816, Rectangular Indicator 350850, Rectangular Latching 350787, Rectangular Latching 441596, Rectangular Momentary Pushbutton 350771, Rectangular Momentary Pushbutton 4178545, Square Indicator 350866, Square Latching 441625, Square Latching Pushbutton 350800, Square Momentary Pushbutton 350793

Country of Origin

Poland

Product details

Contact Elements

Self cleaning snap action with dovetailed bodies that slide fit on to the actuators and are locked in place with a quarter turn of the central locking pin on the actuator
Contact rating: 5A @ 250V a.c. (p.f. = 0.7), 4A @ 24V d.c.
Contact resistance: gold < 15mΩ, silver < 8mΩ
Mechanical life: 2 x 105 operations
Electrical life: 104 operations at 250V a.c. (cos Ø = 0.7)
For low current applications, 5 μm gold-plated silver contacts are available
Connections are suitable for either soldering or 2.8 x 0.5mm (0.11in.) Faston connectors