Saia-Burgess Push Button Switch, Panel Mount, 16.5mm Cutout, DPST, IP67

RS Stock No.: 418-1838Brand: Saia-BurgessManufacturers Part No.: TH880204691
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Panel Cut Out Diameter

16.5mm

Mounting Type

Panel Mount

Contact Configuration

DPST

IP Rating

IP67

Contact Current Rating

6 A

Manufacturer Part No.

TH880204691

Terminal Type

Tab

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Push Button Switch, Panel Mount, 16.5mm Cutout, DPST, IP67

P.O.A.

Saia-Burgess Push Button Switch, Panel Mount, 16.5mm Cutout, DPST, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Panel Cut Out Diameter

16.5mm

Mounting Type

Panel Mount

Contact Configuration

DPST

IP Rating

IP67

Contact Current Rating

6 A

Manufacturer Part No.

TH880204691

Terminal Type

Tab