Saia-Burgess Plunger Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67

RS Stock No.: 472-8308Brand: Saia-BurgessManufacturers Part No.: V4NST7UL
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

2.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Fine Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

5000000Operations

Release Force

0.3N

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

V4NS Sealed Sub-miniature Micro-switches

Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C

Approvals

UL, CSA, ENEC

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Plunger Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67

P.O.A.

Saia-Burgess Plunger Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

2.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Fine Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

5000000Operations

Release Force

0.3N

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

V4NS Sealed Sub-miniature Micro-switches

Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C

Approvals

UL, CSA, ENEC