Saia-Burgess Hinge Lever Micro Switch, Solder Terminal, 10.1 A @ 250 V ac, CO, IP40

Technical documents
Specifications
Brand
Saia-BurgessActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
10.1 A @ 250 V ac
Contact Configuration
CO
IP Rating
IP40
Operating Force
1.04 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold, Silver
Mechanical Life
5 x 10^6Operations
Release Force
0.16N
Voltage Rating
250V ac
Switch Operation
Snap Action
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
13582539
Country of Origin
Poland
Product details
XC Sub-miniature Micro-switches
Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Saia-BurgessActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
10.1 A @ 250 V ac
Contact Configuration
CO
IP Rating
IP40
Operating Force
1.04 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold, Silver
Mechanical Life
5 x 10^6Operations
Release Force
0.16N
Voltage Rating
250V ac
Switch Operation
Snap Action
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
13582539
Country of Origin
Poland
Product details
XC Sub-miniature Micro-switches
Single pole changeover mechanism
High current versions
Solder, quick connect (2.8mm) and PCB mounting versions
UL94V-0 flame retardant housing
Contact Rating; XCG:6A / XCF:10A @ 250Vac
Operating temperature range: -40 to +85°C
Approvals
UL, CSA, ENEC