Technical documents
Specifications
Brand
Saia-BurgessActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.6 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Phenolic Melamine
Mechanical Life
50000000Operations
Release Force
0.08N
Operating Temperature Range
-40 → +85°C
Country of Origin
Switzerland
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Saia-BurgessActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.6 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Phenolic Melamine
Mechanical Life
50000000Operations
Release Force
0.08N
Operating Temperature Range
-40 → +85°C
Country of Origin
Switzerland