Saia-Burgess Leaf Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

RS Stock No.: 472-8241Brand: Saia-BurgessManufacturers Part No.: XGG2-88-J27Z1Distrelec Article No.: 30411432
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Leaf Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.65 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Fine Silver, Silver Nickel

Case Material

Melamine Formaldehyd Thermosetting

Mechanical Life

50000000Operations

Operating Temperature Range

-40 → +85°C

Product details

Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers

The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.

Features and Benefits

Wide range of forces and ratings
Long mechanical and electrical life
Solder, faston, PCB and screw terminals
Compliant to IEC 60335-1
250 V ac, 26 A max. Rating
Dimensions 27.8 x 15.9 x 10.3 mm
Actuator – Plunger, plain levers, roller levers, simulated roller levers

Product Application Information

This range of XG switches can be custom engineered to meet the integration requirements of the user’s application.

Approvals

ENEC, UL, cUL, CSA

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Leaf Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

P.O.A.

Saia-Burgess Leaf Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Actuator Type

Leaf Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.65 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Fine Silver, Silver Nickel

Case Material

Melamine Formaldehyd Thermosetting

Mechanical Life

50000000Operations

Operating Temperature Range

-40 → +85°C

Product details

Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers

The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.

Features and Benefits

Wide range of forces and ratings
Long mechanical and electrical life
Solder, faston, PCB and screw terminals
Compliant to IEC 60335-1
250 V ac, 26 A max. Rating
Dimensions 27.8 x 15.9 x 10.3 mm
Actuator – Plunger, plain levers, roller levers, simulated roller levers

Product Application Information

This range of XG switches can be custom engineered to meet the integration requirements of the user’s application.

Approvals

ENEC, UL, cUL, CSA