Saint Gobain Flexible Tubing, Versilon™ GSR (Rubber), 4mm ID, 6mm OD, Opaque Red, 25m

RS Stock No.: 313-9886Brand: Saint Gobain Fluid TransferManufacturers Part No.: 710058
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Inner Diameter

4mm

Outer Diameter

6mm

Material

Versilon™ GSR (Rubber)

Suitable Applications

Tubes suitable for vacuum and general industry applications

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Colour

Opaque Red

Length

25m

Bend Radius

12mm

Reinforced

No

Country of Origin

France

Product details

Red Rubber Tubing

Saint Gobain's GSR rubber tubing is a flexible wear resistant tube with good chemical resistance and impermeability. Suitable for various applications including laboratories and light industry.

Non toxic
Good elasticity and flexibility
Abrasion resistant
Light and flexible with a low degassing level
For transferring gases, liquids and diluted acids
Shore hardness: 45. Density: 1.13
Good permeability and resistance to acids and bases

Stock information temporarily unavailable.

P.O.A.

Saint Gobain Flexible Tubing, Versilon™ GSR (Rubber), 4mm ID, 6mm OD, Opaque Red, 25m

P.O.A.

Saint Gobain Flexible Tubing, Versilon™ GSR (Rubber), 4mm ID, 6mm OD, Opaque Red, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Inner Diameter

4mm

Outer Diameter

6mm

Material

Versilon™ GSR (Rubber)

Suitable Applications

Tubes suitable for vacuum and general industry applications

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Colour

Opaque Red

Length

25m

Bend Radius

12mm

Reinforced

No

Country of Origin

France

Product details

Red Rubber Tubing

Saint Gobain's GSR rubber tubing is a flexible wear resistant tube with good chemical resistance and impermeability. Suitable for various applications including laboratories and light industry.

Non toxic
Good elasticity and flexibility
Abrasion resistant
Light and flexible with a low degassing level
For transferring gases, liquids and diluted acids
Shore hardness: 45. Density: 1.13
Good permeability and resistance to acids and bases