Saint Gobain Versilic® Silicone, Flexible Tube, 2mm ID, 4mm OD, Clear, 50m

Technical documents
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
2mm
Outer Diameter
4mm
Material
Silicone
Hose Pipe Action
Peristaltic Pump, Transfer
Maximum Working Pressure
0.5 bar
Suitable Applications
Laboratory
Standards Met
FDA, USP Class VI
Series
Versilic®
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+200°C
Colour
Clear
Length
50m
Reinforced
No
Country of Origin
France
Product details
Versilic® Tubing
Silicone hardness 62 (Shore A)
Manufactured from Peroxide cured silicone
Biologically inert does not inhibit cell culture
Suitable for veterinary, medical & pharmaceutical applications
Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests
Approvals
USPXXIII,ISO10993,FDA,BGA,EC Food
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
2mm
Outer Diameter
4mm
Material
Silicone
Hose Pipe Action
Peristaltic Pump, Transfer
Maximum Working Pressure
0.5 bar
Suitable Applications
Laboratory
Standards Met
FDA, USP Class VI
Series
Versilic®
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+200°C
Colour
Clear
Length
50m
Reinforced
No
Country of Origin
France
Product details
Versilic® Tubing
Silicone hardness 62 (Shore A)
Manufactured from Peroxide cured silicone
Biologically inert does not inhibit cell culture
Suitable for veterinary, medical & pharmaceutical applications
Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests
Approvals
USPXXIII,ISO10993,FDA,BGA,EC Food