Saint Gobain Tygon® B-44-4X Special PVC, Flexible Tube, 8mm ID, 11.1mm OD, Clear, 15m

RS Stock No.: 340-0762Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: AAA00022
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

11.1mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

1.9 bar

Suitable Applications

Food & Beverage

Standards Met

3A, California Prop 65, EU Food, FDA, Japan Food, NSF 51, NSF 61

Series

Tygon® B-44-4X

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+74°C

Colour

Clear

Length

15m

Bend Radius

34.93mm

Food Grade

Yes

Reinforced

No

Peristaltic Pump Compatible

No

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Saint Gobain Tygon® B-44-4X Special PVC, Flexible Tube, 8mm ID, 11.1mm OD, Clear, 15m

P.O.A.

Saint Gobain Tygon® B-44-4X Special PVC, Flexible Tube, 8mm ID, 11.1mm OD, Clear, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

11.1mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

1.9 bar

Suitable Applications

Food & Beverage

Standards Met

3A, California Prop 65, EU Food, FDA, Japan Food, NSF 51, NSF 61

Series

Tygon® B-44-4X

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+74°C

Colour

Clear

Length

15m

Bend Radius

34.93mm

Food Grade

Yes

Reinforced

No

Peristaltic Pump Compatible

No

Country of Origin

United States