Saint Gobain Tygon® F-4040-A Flexible Tube, Special PVC, 4.8mm ID, 8mm OD, Clear Yellow, 15m

RS Stock No.: 313-9583Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: AAG00012
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4.8mm

Outer Diameter

8mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

2.4 bar

Suitable Applications

Fuel & Oil

Series

Tygon® F-4040-A

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+74°C

Colour

Clear Yellow

Length

15m

Peristaltic Pump Compatible

No

Bend Radius

15.8mm

Food Grade

No

Reinforced

No

Country of Origin

United States

Product details

Tygon® Fuel & Lubricant Tubing F-4040-A

Extremely flexible, compatible with most petroleum based products
Resists embrittlement, swelling, cracking & hardening
Resistant to Ozone & UV light
Applications vary from small engine fuel lines to coolant transfer

Stock information temporarily unavailable.

P.O.A.

Saint Gobain Tygon® F-4040-A Flexible Tube, Special PVC, 4.8mm ID, 8mm OD, Clear Yellow, 15m

P.O.A.

Saint Gobain Tygon® F-4040-A Flexible Tube, Special PVC, 4.8mm ID, 8mm OD, Clear Yellow, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4.8mm

Outer Diameter

8mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

2.4 bar

Suitable Applications

Fuel & Oil

Series

Tygon® F-4040-A

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

+74°C

Colour

Clear Yellow

Length

15m

Peristaltic Pump Compatible

No

Bend Radius

15.8mm

Food Grade

No

Reinforced

No

Country of Origin

United States

Product details

Tygon® Fuel & Lubricant Tubing F-4040-A

Extremely flexible, compatible with most petroleum based products
Resists embrittlement, swelling, cracking & hardening
Resistant to Ozone & UV light
Applications vary from small engine fuel lines to coolant transfer