Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 9.5mm ID, 12.7mm OD, Clear, 15m

RS Stock No.: 313-9555Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: ACF00027
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

9.5mm

Outer Diameter

12.7mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer, Vacuum

Maximum Working Pressure

1.0 bar

Suitable Applications

Laboratory

Standards Met

California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI

Series

Tygon® E-3603

Minimum Operating Temperature

-46°C

Maximum Operating Temperature

+74°C

Colour

Clear

Length

15m

Peristaltic Pump Compatible

No

Food Grade

Yes

Reinforced

No

Country of Origin

United States

Product details

Tygon® Laboratory Tubing S3-E3603

A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.

Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer

Stock information temporarily unavailable.

P.O.A.

Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 9.5mm ID, 12.7mm OD, Clear, 15m

P.O.A.

Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 9.5mm ID, 12.7mm OD, Clear, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

9.5mm

Outer Diameter

12.7mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer, Vacuum

Maximum Working Pressure

1.0 bar

Suitable Applications

Laboratory

Standards Met

California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI

Series

Tygon® E-3603

Minimum Operating Temperature

-46°C

Maximum Operating Temperature

+74°C

Colour

Clear

Length

15m

Peristaltic Pump Compatible

No

Food Grade

Yes

Reinforced

No

Country of Origin

United States

Product details

Tygon® Laboratory Tubing S3-E3603

A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.

Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer