Saint Gobain Versilon™ Nitrile Flexible Tube, NBR, 5mm ID, 8mm OD, Black, 50m

brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

5mm

Outer Diameter

8mm

Material

NBR

Hose Pipe Action

Transfer

Maximum Working Pressure

1.1 bar

Suitable Applications

Laboratory

Series

Versilon™ Nitrile

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Colour

Black

Length

50m

Bend Radius

21mm

Reinforced

No

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Saint Gobain Versilon™ Nitrile Flexible Tube, NBR, 5mm ID, 8mm OD, Black, 50m

P.O.A.

Saint Gobain Versilon™ Nitrile Flexible Tube, NBR, 5mm ID, 8mm OD, Black, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

5mm

Outer Diameter

8mm

Material

NBR

Hose Pipe Action

Transfer

Maximum Working Pressure

1.1 bar

Suitable Applications

Laboratory

Series

Versilon™ Nitrile

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Colour

Black

Length

50m

Bend Radius

21mm

Reinforced

No

Country of Origin

France