Technical documents
Specifications
Brand
Saint-GobainTape Type
Copper Tape
Foil Thickness
0.21mm
Width
50mm
Length
10m
Conductivity
Conductive
Adhesive Material
Acrylic
Material Plating
None
Country of Origin
United States
You may be interested in
6395R1W---00250010, Shielding Strip of Nickel Copper Polyester With Tape 10m x 25mm x 0.4mmBrand: Saint-Gobain
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Saint-Gobain Conductive Metallic Tape, 50mm x 10m
1
P.O.A.
Saint-Gobain Conductive Metallic Tape, 50mm x 10m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
6395R1W---00250010, Shielding Strip of Nickel Copper Polyester With Tape 10m x 25mm x 0.4mmBrand: Saint-Gobain
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Saint-GobainTape Type
Copper Tape
Foil Thickness
0.21mm
Width
50mm
Length
10m
Conductivity
Conductive
Adhesive Material
Acrylic
Material Plating
None
Country of Origin
United States
You may be interested in
6395R1W---00250010, Shielding Strip of Nickel Copper Polyester With Tape 10m x 25mm x 0.4mmBrand: Saint-Gobain
P.O.A.Each (ex VAT)