SAM 10-N Series Double Ended Open Spanner, 3.2mm, Metric, No, Double Ended, 90 mm Overall, No

RS Stock No.: 221-4304Brand: SAMManufacturers Part No.: 10-3,2X5N
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

SAM

Spanner Type

Open Ended Spanner

Metric Size

3.2 mm, 5mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Overall Length

90 mm

Height Safe

No

Non Sparking

No

Double Ended

Yes

Series

10-N

Imperial or Metric

Metric

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

SAM 10-N Series Double Ended Open Spanner, 3.2mm, Metric, No, Double Ended, 90 mm Overall, No

P.O.A.

SAM 10-N Series Double Ended Open Spanner, 3.2mm, Metric, No, Double Ended, 90 mm Overall, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Spanner Type

Open Ended Spanner

Metric Size

3.2 mm, 5mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Overall Length

90 mm

Height Safe

No

Non Sparking

No

Double Ended

Yes

Series

10-N

Imperial or Metric

Metric

Country of Origin

India