Technical documents
Specifications
Brand
SAMModel Number
1350-E6
Test Lead Type
4 mm Connector Test Leads
Colour
Black
Connector A Gender
Male
Dimensions
500mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
SAM 1350-E6 Multimeter Kit
1
P.O.A.
SAM 1350-E6 Multimeter Kit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMModel Number
1350-E6
Test Lead Type
4 mm Connector Test Leads
Colour
Black
Connector A Gender
Male
Dimensions
500mm
Country of Origin
France