SAM 1446 150mm Corded Orbital Sander

RS Stock No.: 208-621Brand: SAMManufacturers Part No.: 1446
brand-logo
View all in Sanders

Technical documents

Specifications

Brand

SAM

Orbit Size

5mm

Sander Type

Orbital Sander

Pad Size

150mm

Corded/Cordless

Corded

Power Input

200W

Model Number

1446

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

SAM 1446 150mm Corded Orbital Sander

P.O.A.

SAM 1446 150mm Corded Orbital Sander
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Orbit Size

5mm

Sander Type

Orbital Sander

Pad Size

150mm

Corded/Cordless

Corded

Power Input

200W

Model Number

1446

Country of Origin

Taiwan, Province Of China