Technical documents
Specifications
Brand
SAMLength
275mm
Weight
1.7kg
Maximum Rivet Size
4.8 mm
Air Inlet BSP
1/4in
Country of Origin
Taiwan, Province Of China
P.O.A.
SAM 1/4in Air Rivet Gun, 4.8 mm Maximum Rivet Size
1
P.O.A.
SAM 1/4in Air Rivet Gun, 4.8 mm Maximum Rivet Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SAMLength
275mm
Weight
1.7kg
Maximum Rivet Size
4.8 mm
Air Inlet BSP
1/4in
Country of Origin
Taiwan, Province Of China
