Technical documents
Specifications
Brand
SAMPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
150 mm
Tip Style
Flat
Jaw Length
40mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
SAM Long Nose Pliers, 150 mm Overall, Flat Tip, 40mm Jaw
1
P.O.A.
SAM Long Nose Pliers, 150 mm Overall, Flat Tip, 40mm Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
150 mm
Tip Style
Flat
Jaw Length
40mm
Country of Origin
Germany