Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SAM Impact Screwdriver & Bit Set

RS Stock No.: 221-4998Brand: SAMManufacturers Part No.: 270A-J20M
brand-logo
View all in Impact Screwdrivers

Technical documents

Specifications

Brand

SAM

Tip Size

1/3 in

Overall Length

163 mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SAM Impact Screwdriver & Bit Set

P.O.A.

SAM Impact Screwdriver & Bit Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Tip Size

1/3 in

Overall Length

163 mm

Country of Origin

France