SAM Open Ended Spanner, 8mm, Metric, Double Ended, 90 mm Overall, No

RS Stock No.: 221-5173Brand: SAMManufacturers Part No.: 35-8
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

SAM

Spanner Type

Open Ended Spanner

Metric Size

8mm

VDE/1000V Approved

No

Overall Length

90 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

8 mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SAM Open Ended Spanner, 8mm, Metric, Double Ended, 90 mm Overall, No

P.O.A.

SAM Open Ended Spanner, 8mm, Metric, Double Ended, 90 mm Overall, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Spanner Type

Open Ended Spanner

Metric Size

8mm

VDE/1000V Approved

No

Overall Length

90 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

8 mm

Country of Origin

France