Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SAM 210 mm Chrome Steel Multi-Purpose Scissors

RS Stock No.: 221-5202Brand: SAMManufacturers Part No.: 375-A-2IMPA: 611842
brand-logo
View all in Scissors

Technical documents

Specifications

Brand

SAM

Blade Length

85 mm

Blade Material

Chrome Steel

Overall Length

210 mm

Scissor Type

Multi-Purpose

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SAM 210 mm Chrome Steel Multi-Purpose Scissors

P.O.A.

SAM 210 mm Chrome Steel Multi-Purpose Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Blade Length

85 mm

Blade Material

Chrome Steel

Overall Length

210 mm

Scissor Type

Multi-Purpose

Country of Origin

Germany