SAM 245 mm Chrome Steel Scissors

RS Stock No.: 221-5205Brand: SAMManufacturers Part No.: 377-4IMPA: 611844
brand-logo
View all in Scissors

Technical documents

Specifications

Brand

SAM

Blade Length

115 mm

Blade Material

Chrome Steel

Overall Length

245 mm

Scissor Type

General Purpose

Stock information temporarily unavailable.

P.O.A.

SAM 245 mm Chrome Steel Scissors

P.O.A.

SAM 245 mm Chrome Steel Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Blade Length

115 mm

Blade Material

Chrome Steel

Overall Length

245 mm

Scissor Type

General Purpose