Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SAM Square Torque Screwdriver, 2.5 → 13.5Nm, 1/4'' Drive, ±6 % Accuracy

RS Stock No.: 209-633Brand: SAMManufacturers Part No.: 40-MC-7
brand-logo
View all in Torque Screwdrivers

Technical documents

Specifications

Brand

SAM

Torque Range

2.5 → 13.5Nm

Type

Torque Screwdriver

Drive Shape

Square

Drive Size

1/4''

Accuracy

±6 %

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

SAM Square Torque Screwdriver, 2.5 → 13.5Nm, 1/4'' Drive, ±6 % Accuracy

P.O.A.

SAM Square Torque Screwdriver, 2.5 → 13.5Nm, 1/4'' Drive, ±6 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Torque Range

2.5 → 13.5Nm

Type

Torque Screwdriver

Drive Shape

Square

Drive Size

1/4''

Accuracy

±6 %

Country of Origin

United Kingdom