SAM 11-Piece Combination Ratchet Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

RS Stock No.: 221-3084Brand: SAMManufacturers Part No.: 50-C-J11
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Brand

SAM

Set Type

Combination Ratchet Spanner Set

Sizes in Set

8 → 19 mm

Number of Pieces

11

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SAM 11-Piece Combination Ratchet Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

P.O.A.

SAM 11-Piece Combination Ratchet Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Set Type

Combination Ratchet Spanner Set

Sizes in Set

8 → 19 mm

Number of Pieces

11

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Country of Origin

France