Technical documents
Specifications
Brand
SAMSpanner Type
Combination Spanner
Metric Size
32mm
Imperial Size
1 17/64in
Overall Length
329 mm
Height Safe
Yes
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
SAM Combination Spanner, 32mm, 1 17/64in, Metric, Height Safe, Double Ended, 329 mm Overall
1
P.O.A.
SAM Combination Spanner, 32mm, 1 17/64in, Metric, Height Safe, Double Ended, 329 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMSpanner Type
Combination Spanner
Metric Size
32mm
Imperial Size
1 17/64in
Overall Length
329 mm
Height Safe
Yes
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
France