SAM 50N Series 15-Piece Combination Spanner Set, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19

RS Stock No.: 270-3360Brand: SAMManufacturers Part No.: 50N-J15
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Brand

SAM

Set Type

Combination Spanner-Set

Series

50N

Sizes in Set

7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm

Number of Pieces

15

Material

Steel

VDE/1000V Approved

No

Country of Origin

France

P.O.A.

SAM 50N Series 15-Piece Combination Spanner Set, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19

P.O.A.

SAM 50N Series 15-Piece Combination Spanner Set, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SAM

Set Type

Combination Spanner-Set

Series

50N

Sizes in Set

7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm

Number of Pieces

15

Material

Steel

VDE/1000V Approved

No

Country of Origin

France