Technical documents
Specifications
Brand
SAMProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
11mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Chrome Vanadium Steel
Country of Origin
Slovakia
Stock information temporarily unavailable.
P.O.A.
SAM L Shape Metric Hex Key, 11mm
1
P.O.A.
SAM L Shape Metric Hex Key, 11mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
11mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Chrome Vanadium Steel
Country of Origin
Slovakia