SAM L Shape Metric Hex Key, 5mm

RS Stock No.: 221-3239Brand: SAMManufacturers Part No.: 62-5IMPA: 611249
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

SAM

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

5mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Country of Origin

Slovakia

P.O.A.

SAM L Shape Metric Hex Key, 5mm

P.O.A.

SAM L Shape Metric Hex Key, 5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SAM

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

5mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Country of Origin

Slovakia