SAM L Shape Metric Hex Key, 22mm

RS Stock No.: 221-5343Brand: SAMManufacturers Part No.: 63-22IMPA: 611261
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

SAM

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

22mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Country of Origin

Slovakia

Stock information temporarily unavailable.

P.O.A.

SAM L Shape Metric Hex Key, 22mm

P.O.A.

SAM L Shape Metric Hex Key, 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

22mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Long

Country of Origin

Slovakia