Technical documents
Specifications
Brand
SAMSpanner Type
Open Ended Spanner
Metric Size
60mm
VDE/1000V Approved
No
Overall Length
473 mm
Double Ended
No
Imperial or Metric
Metric
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
SAM Single Ended Open Spanner, 60mm, Metric, 473 mm Overall, No
1
P.O.A.
SAM Single Ended Open Spanner, 60mm, Metric, 473 mm Overall, No
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SAMSpanner Type
Open Ended Spanner
Metric Size
60mm
VDE/1000V Approved
No
Overall Length
473 mm
Double Ended
No
Imperial or Metric
Metric
Country of Origin
India