SAM Surface Gauge, 110 x 65 x 32mm Base

RS Stock No.: 282-8711Brand: SAMManufacturers Part No.: 710-T-10
brand-logo
View all in Surface Gauges

Technical documents

Specifications

Brand

SAM

Base Dimensions

110 x 65 x 32mm

Base Height

65mm

Base Length

110mm

Base Width

32mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SAM Surface Gauge, 110 x 65 x 32mm Base

P.O.A.

SAM Surface Gauge, 110 x 65 x 32mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SAM

Base Dimensions

110 x 65 x 32mm

Base Height

65mm

Base Length

110mm

Base Width

32mm

Country of Origin

China