SAM 34-Piece Metric 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point; Phillips Bit; Pozidriv Bit; Slotted

RS Stock No.: 221-3265Brand: SAMManufacturers Part No.: 73-R34MM
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

SAM

Socket Set Type

Standard Socket/Allen Key/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

34

Socket Head Type

6 point; Phillips Bit; Pozidriv Bit; Slotted Bit

Ratchet Included

Yes

Drive Type

Square

Country of Origin

France

P.O.A.

SAM 34-Piece Metric 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point; Phillips Bit; Pozidriv Bit; Slotted

P.O.A.

SAM 34-Piece Metric 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point; Phillips Bit; Pozidriv Bit; Slotted

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SAM

Socket Set Type

Standard Socket/Allen Key/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

34

Socket Head Type

6 point; Phillips Bit; Pozidriv Bit; Slotted Bit

Ratchet Included

Yes

Drive Type

Square

Country of Origin

France