Technical documents
Specifications
Brand
SAMSocket Size
32mm
Imperial or Metric
Metric
Drive Size
3/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Overall Length
56 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China
You may be interested in
Expert by Facom 3/4 in Drive 32mm Standard Socket, 6 point, 56 mm Overall LengthBrand: Expert by Facom
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SAM 3/4 in Drive 32mm Standard Socket, 6 point, 56 mm Overall Length
1
P.O.A.
SAM 3/4 in Drive 32mm Standard Socket, 6 point, 56 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Expert by Facom 3/4 in Drive 32mm Standard Socket, 6 point, 56 mm Overall LengthBrand: Expert by Facom
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SAMSocket Size
32mm
Imperial or Metric
Metric
Drive Size
3/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Overall Length
56 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China
You may be interested in
Expert by Facom 3/4 in Drive 32mm Standard Socket, 6 point, 56 mm Overall LengthBrand: Expert by Facom
P.O.A.Each (ex VAT)